Voltcraft SEM-3600BT-UK Smart Energy Meter

MPN
SEM-3600BT-UK
Brand
VOLTCRAFT
EAN-13
4016138860900
Order Code
49-9410

Discontinued


The VOLTCRAFT SEM-3600BT is a 3in1 Energy Costs Meter that has been designed for measuring and analysing consumption data of electric appliances. The meter should be installed between a wall socket and the electric appliance, and is controlled via an app (application) downloaded from the Internet onto a mobile device.

The SEM-3600BT simply records the consumption of the connected electric appliance. The stored data is then transmitted via the Bluetooth interface onto any Smartphone or a tablet computer. The Energy Costs Meter is very accurate and can measure from 0.23W up to 3600W. In addition, the SEM-3600BT can be used as a switched outlet with timer function. The app has extensive programming options and will allow different On/Off times, countdown timers and overload controls can also be programmed. The Energy Costs Meter can further generate a cost forecast of energy used per day, week, month or year.

The Energy Costs Meter will allow you to discover the power hungry electric appliances and will lower your electricity costs.


  • Three tools in one app per - Energy cost meter, switched outlet and timer
  • Display and control via app on your Smartphone or tablet computer
  • Comprehensive, free app for iOS or Android operating systems can be downloaded
  • Extensive programming options and cost estimates possible
  • Watch your power consumption at a glance
  • Wireless data transmission Bluetooth 4.0 with a range up to 30m
  • Remote switching function to the consumer from the Smartphone, etc. Off and On
  • Direct-switch function on Energy Meter
  • App based viewing of line voltage, current consumption, power, power factor, Frequency, energy consumed and costs
  • Preview costs for/ day/ week/ month/year
  • Graphical display energy consumption for 90 days (24 records/ day)
  • Programmable weekly timer
  • Count down timer
  • Programmable overload control (shutdown or alarm)

System requirements

  • Android smartphone or tablet with Android 4.3 operating system, or Apple: iPhone, iPad/ Air/ mini with iOS operating system or iPod touch 5th generation
  • Smartphone or tablet computer with Bluetooth 4.0
  • Internet access for the app download

Please Note: Smartphone or tablet computer not included. App downloaded via the usual download portals.


Type Energy consumption meter

Trustpilot