Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 250°C Intemp High Temperature Cable 1mm 10m

UniStrand 250°C Intemp High Temperature Cable 1mm 10m

Order Code:  

01-3020

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

The UniStrand 250°C Intemp High Temperature Cable 1mm 10m is a flexible composite cable constructed from stranded nickel-plated copper strands, insulated with PTFE, covered with a glass mica tape and outer braid.


  • Operating temperature range –25°C to +250°C
  • Rating 600V (between conductors and earth) 1000V (between conductors)
  • Moisture resistant, tough and flexible
  • Easily terminated using conventional crimping techniques
  • Supplied on reels of 10m

Reviews


Be the first to submit a review