Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Red vinyl insulated push-on crimp receptacle from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Type | Straight tab |
---|---|
Gender | Female |
Insulation Material | Vinyl |
Colour | Red |
Wire Gauge | 23 to 15AWG |
Current | 12A |
Easy Entry | Yes |
Insulation Type | Full |
Blade Width | 6.3mm |
Blade Length | N/A |
Blade Thickness | 0.8mm |
Connector Length | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In