Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bernstein 4-272 Cross-Recess Screwdriver PZ Size 1 Blade Length 80mm

Order Code:  

49-8563

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-272 Copy to clipboard EAN-13: 4250838503976
  • Country of Origin:
 Report an error

Discontinued

This cross-recess screwdriver from Bernstein has a Pozidriv Size 1 blade made of hardened chrome vanadium and a handle with a special square pattern.
  • Blade length 80mm
  • Blade thickness 4.5mm
  • Overall length 172mm
  • Chrome vanadium blades with black tips
  • Impact resistant transparent amber plastic handles
  • Manufacturer's part 4-272

Reviews


Be the first to submit a review