Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 1-182 Double-Ended Adjusting Key 2.6 x 3.0mm

Order Code:  

49-8357

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-182  Copy to clipboard EAN-13: 4250838500821
  • Country of Origin:
 Report an error

Discontinued

Double-ended adjusting key from Bernstein made from BERNSTEINIT with hard plastic insert, with one hexagonal end 2.6mm AF and one square end 3mm AF.


  • Overall length 180mm
  • Manufacturer's part 1-182
    • Overall Length 180mm
      Blade Length N/A
      Blade Diameter 2.6, 3mm
      Tip Size 2.6 x 3mm
      Insulation Type None
      Drive Type Hex, square

      Reviews


      Be the first to submit a review