Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 1-181 Double-Ended Adjusting Key 1.85 x 1.5mm

Order Code:  

49-8356

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-181  Copy to clipboard EAN-13: 4250838500814
  • Country of Origin: Germany
 Report an error

Discontinued

Double-ended adjusting key from Bernstein made from BERNSTEINIT with hard plastic insert, with one hexagonal end 1.85mm AF and one square end 1.5mm AF.


  • Overall length 180mm
  • Manufacturer's part 1-181
    • Overall Length 180mm
      Blade Length N/A
      Blade Diameter 1.5, 1.85mm
      Tip Size 1.5 x 1.85mm
      Insulation Type None
      Drive Type Hex, square

      Reviews


      Be the first to submit a review