Christmas Opening Hours and Delivery Dates here

Teng 631213 Ring Spanner 12 x 13mm

Order Code:

97-3677

Brand: Teng MPN: 631213 EAN-13: 5020385041080
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

A double ended ring spanner designed, manufactured and tested in accordance with ISO 9002.

Different size bi-hexagonal openings at each end.

Double curved 75° high angle.

Manufactured from chrome vanadium steel with a satin finish. DIN 838.

Size.12 x 13mm.
Length. 217mm


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot