Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J08011A0003 ST Adaptor Multimode Phosphor Bronze/Metal

Order Code:  

21-0657

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J08011A0003  Copy to clipboard EAN-13: 4018359188238
 Report an error

Discontinued

Request your assembly now

This adaptor is designed for use with Telegärtner ST type fibre optic connectors.
  • Multimode operation
  • Phosphor/bronze sleeve
  • Nickel plated brass housing
  • Single hole mounting
  • Low insertion loss
  • Operating temperature -20°C to +80°C
Type ST adaptor
Plug / Socket Socket / socket
Number of Ports 2
Mounting Type Single hole

Reviews


Be the first to submit a review