Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.44 |
50+ | £0.467 |
100+ | £0.424 |
500+ | £0.361 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 100K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.
Resistance | 100kΩ |
---|---|
Power Rating | 0.06W |
Tolerance | 20% |
Taper | Logarithmic |
Shaft Diameter | 6mm |
Shaft Length | 20mm |
Number of Turns | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In