Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 929938-1 Junior Power Timer Female Contact Tin 16-14AWG

TE 929938-1 Junior Power Timer Female Contact Tin 16-14AWG

Order Code:  

63-7470

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 929938-1  Copy to clipboard
 Report an error

Discontinued

These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 16 to 14
  • Packaging quantity: 1
  • Mftrs part no. 929938-1
Number of Pins N/A
Number of Rows N/A
Pitch N/A
Type Female contact

Reviews


Be the first to submit a review