This MST hub from StarTech.com allows you to connect three monitors to your DisplayPort (DP) 1.2 equipped Windows® laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.
With the MST hub, you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.
With this hub you can extend your desktop onto additional monitors and stream independent content to each display, giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.
MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.
The MSTDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.
- Colour: Black
- Connector A: DisplayPort (20 pin) male latching
- Connector B: DisplayPort (20 pin) female latching
- Converter type: MST hub
- Enclosure type: Plastic
- Maximum digital resolutions: Up to 4K
- OS compatibility: Windows 10
- Plug type: M
- Ports: 3
- Power source: AC adaptor included
- Wide screen supported
- Product dimensions: 200 x 78 x 20mm
- Manufacturer's part no. MSTDP123DP
Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.
| Connector 1 |
DisplayPort |
| Connector 2 |
DisplayPort |
| Length |
0.19m |
| Colour |
Black |
| AC adapter included |
Yes |
| AC input voltage |
110 - 240 V |
| Certification |
ROHS |
| Compliance certificates |
RoHS |
| Depth |
386mm |
| Harmonized System (HS) code |
85176990 |
| Height |
20mm |
| Housing Material |
Plastic |
| Included power plug types |
AU, EU, NA, UK |
| Input Current |
0.5 A |
| Manual |
Yes |
| Master (outer) case height |
230mm |
| Master (outer) case length |
500mm |
| Master (outer) case width |
340mm |
| Number of Ports |
4 |
| Operating temperature (T-T) |
0 - 45°C |
| Output Current |
3 A |
| Output Voltage |
5 V |
| Package depth |
155mm |
| Package height |
55mm |
| Package weight |
409g |
| Package width |
229mm |
| Plug and Play |
Yes |
| Power consumption (typical) |
15 W |
| Product colour |
Black |
| Products per master (outer) case |
10 pc(s) |
| Storage temperature (T-T) |
-20 - 70°C |
| Video out |
3x DisplayPort |
| Video port type |
DisplayPort |
| Video ports quantity |
3 |
| Weight |
99g |
| Width |
78mm |