StarTech.com MDP2HDVGA Mini Displayport To VGA + HDMI

MPN
MDP2HDVGA
Brand
StarTech.com
EAN-13
0065030859660
Order Code
19-8341
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This travel adaptor from StarTech.com lets you connect your Mini DisplayPort-enabled Ultrabook™ or laptop computer to any VGA or HDMI display. The 2-in-1 Mini DisplayPort adaptor is the perfect accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

The adaptor maximises portability with a small footprint and lightweight design. The convenient design ensures the adaptor is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminating the need to carry more than one adaptor. With this adaptor you can walk into virtually any boardroom ready to present, making a great first impression, and saving you the embarrassment of having to rummage through your bag looking for the right connector.

The 2-in-1 converter is compatible with the Intel Thunderbolt port on your computer and installs easily with no software or drivers required.

The MDP2HDVGA is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound (video source and destination dependant)
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
  • Converter type: Travel A/V adaptors
  • Maximum analogue resolutions: 1920 x 1200/1080p
  • Maximum digital resolutions: 1920 x 1200/1080p
  • Wide screen supported
  • Product dimensions: 190 x 58 x 13mm
  • Manufacturer's part: MDP2HDVGA
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour Black
Certification CE, FCC
Compliance certificates RoHS
Depth 190mm
Harmonized System (HS) code 84733080
Height 13mm
Manual Yes
Maximum resolution 1920 x 1200 pixels
Number of Ports 2
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 15mm
Package weight 44g
Package width 200mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 70°C
Supported video modes 720p, 1080p
Weight 22g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot