StarTech.com MDP2HD4KSW mDP 1.2 To HDMI 1.4 - (Active) - white

MPN
MDP2HD4KSW
Brand
StarTech.com
EAN-13
0065030857376
Order Code
19-8295
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

The MDP2HD4KSW Mini DisplayPort to HDMI from StarTech.com enables you to connect a Mini DisplayPort-equipped computer, such as the MacBook® Pro and MacBook® Air, to an HDMI display. This adaptor is compatible with Mini DisplayPort 1.2 and HDMI 4K @ 30Hz and as a result can support video resolutions up to Ultra HD as well as the accompanying digital audio up to 7.1 channel surround sound.

With support for Ultra HD (4K) the mDP to HDMI adaptor ensures you can convert Mini DisplayPort to HDMI while maintaining an astonishing picture quality four times the resolution of high-definition 1080p. The adaptor is also backward compatible with previous DisplayPort revisions 1.0/1.1 with support for resolutions up to 1080p.

For a hassle-free setu-p the Mini DisplayPort to HDMI adaptor allows for plug-and-play installation without any additional software or drivers.Plus, with a small footprint and lightweight design, the adaptor.

Active video conversion is required to maintain 4K resolutions when converting Mini DisplayPort to HDMI. An active mDP adaptor is also ideal for outputting 1080p resolutions by ensuring compatibility with graphics cards that are not capable of outputting multi-mode DP++ signals (e.g. ATI Eyefinity).

To support your Mac® the HDMI converter is compatible with Intel® Thunderbolt™ devices which output a DisplayPort video signal.

With a sleek uniform white design the MDP2HD4KSW is backed by a 2-year warranty and lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Cable length: 150mm
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female
  • Converter type: Active
  • Maximum digital resolutions: 4K x 2K @ 30 hz
  • Ports: 1
  • Wide screen supported
  • Manufacturer's part: MDP2HD4KSW
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour White
Compatible products Mac Book Pro / Mac Book Air
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Master (outer) case height 217mm
Master (outer) case length 505mm
Master (outer) case width 340mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package depth 188mm
Package height 13mm
Package weight 22g
Package width 103mm
Plug and Play Yes
Product colour White
Products per master (outer) case 320 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported audio channels 7.1
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 3840 x 2160
Supported video modes 720p, 1080p, 2160p
Weight 16g

Reviews

Be the first to submit a review

Trustpilot