StarTech.com MDP2HD4KS mDP1.2 To HDMI 1.4 (Active) - Black

MPN
MDP2HD4KS
Brand
StarTech.com
EAN-13
0065030857369
Order Code
19-8293
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

The MDP2HD4KS Mini DisplayPort to HDMI adaptor from StarTech.com enables you to connect a Mini DisplayPort-equipped Ultrabook™, tablet or laptop computer, such as the ThinkPadT440 series, to an HDMI display.

This adaptor is compatible with Mini DisplayPort 1.2 and HDMI 4K @ 30Hz and as a result can support video resolutions up to Ultra HD (4K) as well as the accompanying digital audio up to 7.1 channel surround sound. The mDP adaptor is the perfect accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

This adaptor ensures you can convert Mini DisplayPort to HDMI while maintaining an astonishing picture quality four times the resolution of high-definition. The adaptor is also backward compatible with previous DisplayPort revisions 1.0/1.1 with support for resolutions up to 1080p.

For a hassle-free set-up the Mini DisplayPort to HDMI adaptor allows for plug-and-play installation without any additional software or drivers. To ensure compatibility with any Mini DisplayPort output the adaptor offers an active conversion. Active video conversion is required to maintain 4K resolutions when converting Mini DisplayPort to HDMI. An active mDP adaptor is also ideal for outputting 1080p resolutions by ensuring compatibility with graphics cards that are not capable of outputting multi-mode DP++ signals (e.g. ATI Eyefinity).

The Mini DisplayPort to HDMI converter is compatible with Intel® Thunderbolt™ devices which output a DisplayPort video signal.

The MDP2HD4KS is backed by a 2-year warranty, and lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Cable length: 150mm
  • Connector A: Mini-DisplayPort (20 pin)
  • Connector B: HDMI (19 pin)
  • Converter type: Active
  • Maximum digital resolutions: 4K x 2K @ 30Hz
  • Ports: 1
  • Wide screen supported
  • Manufacturer's part: MDP2HD4KS
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour Black
Certification FCC, CE
Compliance certificates RoHS
Converter type Active video converter
Harmonized System (HS) code 84733080
HDCP Yes
Height 15mm
Master (outer) case height 210mm
Master (outer) case length 505mm
Master (outer) case width 330mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package depth 225mm
Package height 14mm
Package weight 22g
Package width 125mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 320 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported resolutions - 1920x1200\n- 1920x1080\n- 1280x720
Supported video modes 720p, 1080p, 2160p
Weight 16g

Reviews

Be the first to submit a review

Trustpilot