This DP2DVIMM6BS 6ft active DisplayPort to DVI converter cable from StarTech.com lets you connect your DisplayPort-equipped desktop or laptop directly to a DVI monitor or projector with no additional adaptors or cables required - enabling your new DisplayPort computer to work with an older VGA monitor or projector.
For guaranteed compatibility with virtually any DisplayPort output the active DisplayPort to DVI adaptor supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adaptors, this ensures the DP2DVIMM6BS can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Because the converter cable supports video resolutions up to 2560 x 1600 you can convert a DisplayPort video source to DVI without sacrificing video quality.
The DP2DVIMM6BS is backed by a 2-year warranty and free lifetime technical support.
- Cable length: 1.8m
- Colour: Black
- Connector A: DisplayPort (20 pin) male latching
- Connector B: DVI-D (25 pin) male
- Converter type: Active
- Maximum digital resolutions: 2560 x 1600 (dual link)
- Wide screen supported
- Manufacturer's part no. DP2DVIMM6BS
| Connector 1 |
DisplayPort |
| Connector 2 |
DVI-D |
| Length |
1.8m |
| Colour |
Black |
| Audio connector |
No |
| Certification |
CE, FCC, REACH |
| Chipset |
Parade - PS171 |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Converter type |
Active |
| Depth |
1900mm |
| DisplayPort version |
1.2 |
| Dual Link DVI |
No |
| Harmonized System (HS) code |
84733080 |
| Height |
15mm |
| Master (outer) case height |
435mm |
| Master (outer) case length |
415mm |
| Master (outer) case width |
420mm |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
40 - 85% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
220mm |
| Package height |
15mm |
| Package weight |
123g |
| Package width |
194mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
150 pc(s) |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA) |
| Weight |
105.2g |
| Width |
40mm |