This StarTech.com ROLLOVERMM6 2m Cisco Console Cable/Rollover cable is a cost-effective replacement cable which enables you to connect your computer to your Cisco router, server, or network equipment. This durable Cisco Console Cable is a direct replacement cable that conforms to the Yost Serial Device Wiring Standard.
Backed by StarTech.com lifetime warranty.
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 1.8m
- Cable type: Flat moulded
- Colour: Blue
- Connector A: RJ-45 male
- Connector B: RJ-45 male
- Manufacturer's part no.: ROLLOVERMM6
| Length |
1.8m |
| Colour |
Blue |
| Type |
Cisco console cable |
| AWG wire size |
26 |
| Cable shape |
Flat |
| Certification |
CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 |
RJ-45 |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 gender |
Male |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Molded cable boot |
Yes |
| Package depth |
0.1mm |
| Package height |
220mm |
| Package weight |
55g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Blue |
| Quantity per pack |
1 pc(s) |
| Shielded |
Unshielded |
| Weight |
50g |