StarTech ROLLOVER Cisco Console Rollover Ethernet Adaptor RJ45 to RJ45 M/F Blue

MPN
ROLLOVER
Brand
StarTech.com
EAN-13
0065030837040
Order Code
19-8673
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 91 in stock

This StarTech.com ROLLOVER Cisco Console Rollover Adaptor is a compact solution for converting an Ethernet cable into a Rollover cable (Cisco Console Cable). The adaptor conforms to the Yost Serial Device Wiring Standard.

Backed by a StarTech.com lifetime warranty.


  • Turns a RJ45 Ethernet cable into a roll over cable
  • Cable jacket type: PVC - polyvinyl chloride
  • Colour: Blue
  • Connector A: RJ-45 female
  • Connector B: RJ-45 male
  • Manufacturer's part no.: ROLLOVER
Type RJ45 Adapter
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Certification CE
Colour Blue
Compliance certificates RoHS
Connector 1 RJ-45
Connector 2 RJ-45
Connector 2 gender Female
Housing Material Polyvinyl chloride (PVC)
Package depth 0.0700mm
Package height 125mm
Package weight 16g
Package width 90mm
Product colour Blue
Weight 11g

Reviews

Be the first to submit a review

Trustpilot