Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Adafruit 1946 FONA Mini Cellular GSM Breakout uFL Version

Order Code:  

75-0588

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1946 Copy to clipboard EAN-13: 0700161461329
 Report an error

Discontinued

The Adafruit FONA Mini Cellular GSM Breakout uFL version could put your next project in touch with the world. Send and receive SMS messages and GPRS data, make and answer phone calls, and listen to FM radio. In fact enough functions to build a working phone, including driving a vibration motor and recharging a LiPo battery from the USB power. The board needs a microcontroller to drive it and will work with anything that can send and receive serial data, from an Arduino to a Raspberry Pi. The example wiring uses only 4 x microcontroller pins, though you can probably get by with just Tx/Rx. Adafruit have an FONA tutorial which demonstrates how to wire them up and interact with them using the AT command set from a serial terminal. While you're developing your application you can use a serial terminal to send commands and get responses so that you can see exactly what's happening.

Supplied as a fully assembled board plus a 1 x 16 strip of 0.1in. male header pins for you to solder as required. You will also need a microcontroller with a serial UART (3 to 5V compliant), a 2G mini SIM card (15 x 25mm) to connect to a mobile network, a LiPo battery, a micro-USB cable to charge the battery and an external antenna with a uFL connector.


  • Use mobile voice, text, SMS and data in your next project
  • uFL connector version
  • Add a headset or speaker & electret mic for voice calls
  • AT serial command interface
  • 3 to 5V power and logic compatible
  • Adafruit part no. 1946

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type GSM interface

Reviews


Be the first to submit a review