Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AW-090A167-CP 15W Interchangeable Plugtop PSU 9V 1.67A
Image Representative of Range

Ideal Power 25HK-AW-090A167-CP 15W Interchangeable Plugtop PSU 9V 1.67A

Order Code:  

18-1645

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AW-090A167-CP  Copy to clipboard
 Report an error

Discontinued

This 15W 9V 1.67A plugtop PSU complies with the latest Level VI efficiency regulations. The PSU is designed to act as a Limited Power Source (LPS) and has a universal voltage input, making it suitable for a wide range of applications. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. There are 8x output connectors provided, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) 9V
Output Current 1.67A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Various
Supply Voltage Range 90 to 264V
Dimensions 71 x 41 x 34mm
Polarity Selectable

Reviews


Be the first to submit a review