A 220µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.
- Size Ø8 x 15mm
- Pitch 3.5mm
- Tolerance 20%
- High endurance
- Temperature range -40°C to +105°C
Type |
Radial leaded |
Material |
Aluminium |
Capacitance |
220µF |
Voltage |
35V |
Tolerance |
20% |
Operating Temperature |
-40 to +105°C |
Dimensions |
8 x 15mm |
Pitch |
3.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In