Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey TB12 Number Plate Lamp 12v with Bulb

Order Code:  

89-3029

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TB12  Copy to clipboard EAN-13: 5024209366465
 Report an error

Discontinued

Standard, e-approved, 12V lamp. Supplied with bulb.

Model NoTB12
Consumable Parts: (Sold Separately)n/a
Nett Weight:0.06Kg
Size (W x D x H):110 x 39 x 45mm
Type:Number Plate Lamp 12V

Length 110mm
Width 45mm
Colour Black
Lifetime Warranty No

Reviews


Be the first to submit a review