Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SPI3S Intelligent Lithium Battery Charger 3Amp 6/12V

Order Code:  

89-9737

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SPI3S  Copy to clipboard EAN-13: 5051747916647
 Report an error

Discontinued

Fully automatic microprocessor controlled battery charger and maintainer, featuring patented Speed Charge technology. Charges the battery up to three times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy case with no-nonsense controls and LED status indicators. Battery pre-sets include conventional lead acid, calcium, AGM/GEL, leisure, stop/start and lithium batteries. Fully automatic float mode ensures the battery is kept fully charged, maintained and ready to use.

Model NoSPI3S
Nett Weight:0.8kg
Output:12V
Output Charge:3A
Battery Range:Lead Acid 12-59Ah, LiFePO4 3-50Ah
Cable Length:2m
Supply:230V
Weight:0.8kg
IP Rating:IP64

Type Lithium battery charger
Current 3A
Voltage 6 to 12V
Lifetime Warranty No

Reviews


Be the first to submit a review