Sealey SFF08 Desk/Floor Fan 3-Speed 8" 230V

MPN
SFF08
Brand
Sealey
EAN-13
5054511190359
Order Code
84-2387
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £32.40 £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from durable composite material, ergonomically designed to pivot on a 180° axis, maximising the volume and direction of airflow. Can also be wall mounted. Featuring three-speed settings. Fitted with 3-pin plug.

Model NoSFF08
Fan Diameter:Ø200mm(8")
Height(s):290mm
Nett Weight:0.00Kg
Power:35W
Speeds:3
Supply:230V

Type Desk / floor fan
Voltage 230
Air Flow Not Specified
Diameter 200mm
Power 35W
Fan diameter Ø200mm(8")
Height 290mm
Height(s) 290mm
Nett Weight 1.26kg
Speeds 3

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 84-2387

Q. Is it made in UK, Europe , or China

A. Hi Wirajith, thank you for your question. This fan is made in China.

Reviews

Be the first to submit a review

Trustpilot