Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PSTART1000HD PowerStart Emergency Heavy-Duty Power Pk 1000hp Start 12/24V

Order Code:  

89-9823

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PSTART1000HD  Copy to clipboard EAN-13: 5051747937826
  • RoHS Compliant
  • Country of Origin: Ireland
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £2035.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 28/04/2024

Heavy-duty steel case, high power US manufactured battery and industrial quality switchgear make this model suitable for starting most vehicles. Positive action power switch reduces risk of inadvertent damage by over-voltage. Heavy-duty copper cables provide efficient power transfer. Twin trips prevent damage to battery or internal circuitry. Easy-to-read LED battery indicator to IEC 51 provides fast indication of battery’s state of charge. Surge and spike suppressing circuitry reduces risk of damaging vehicle’s on-board electronics. Fitted with charge balance circuitry to provide even charge to integral batteries. Supplied with mains voltage recharge unit.

Model NoPSTART1000HD
Cable & Clamp Length:2m
Cable Section:35mm²
Cold Cranking Current (-18°C 30secs) 12V:800A
Cold Cranking Current (-18°C 30secs) 24V:400A
Cranking Current (20°C 5secs) 12V:1900A
Cranking Current (20°C 5secs) 24V:950A
Maximum Engine Size:1000hp
Nett Weight:29.4kg
Peak Amps 12V:7000A
Peak Amps 24V:3500A
Voltage:12V/24V

Type Heavy duty
Current 3500 to 7000A
Voltage 12 to 24V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review