Automotive MAXI blade type fuse assortment. Supplied in partitioned box.
Model No | BCF36 |
Contents: | (Approximate Quantity) 20A, 30A, 40A, 50A (6 of each), 60A, 70A, 80A, 100A (3 of each) |
Nett Weight: | 0.27Kg |
Type |
MAXI blade fuse |
Lifetime Warranty |
No |
Range |
20 to 100A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In