Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Pressmaster 4300-3703 KKB1025 Crimp Tool Non Insulated Connectors 10 - 25mm²

Order Code:  

33-0416

  Copy to clipboard
Brand: Pressmaster  Copy to clipboard MPN: 4300-3703 Copy to clipboard EAN-13: 7393785003810
  • Country of Origin: Sweden
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £114.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Pressmaster KKB-1025 is an indenting crimp tool for DIN 46234 non-insulated connectors, 10 to 25mm² / 8 to 4AWG.


  • High strength, hardened alloy-steel construction
  • Unique mechanism requires lower hand force than competing tools
  • Easy to adjust for right-hand or left-hand use
  • Non-slip pad on lever holds tool in place when pushing down onto a work surface
  • Full cycle mechanism ensures consistent, reliable crimping
  • Ratchet release mechanism for clearing mis-crimps
  • Precision adjustment for consistent performance and ability to calibrate
  • Hole in handle for attachment of safety strap
  • Unique serial number for traceability
  • Pressmaster type KKB1025
Type Crimp tool
Capacity 10 to 25mm²
Wire Gauge 8 to 4AWG
Weight 550g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review