Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Pressmaster KKB-0325S is a precision, ratchet crimp tool designed to provide consistent and reliable crimp connections on uninsulated copper tube connectors on wires ranging in size from 0.35 to 2.5 mm² (22 to 14 AWG).
To find out more about our range of Pressmaster crimping tools and accessories, please visit our Pressmaster brand page.
Type | Crimp tool |
---|---|
Capacity | 0.5 to 2.5mm² |
Wire Gauge | 22 to 14AWG |
Weight | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In