Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Norgren RM/8000/M Series ISO Cylinder Magnetic Piston Double Acting

<p>A range of double-acting magnetic pistons suitable for use with filtered compressed air (lubricated or non-lubricated). The pistons have a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.</p>
  • Choice of cylinder diameter and stroke length
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Part no.Order codeCylinder øStrokePort sizePiston rod øPiston rod thread
RM/8010/M/1063-315910mm10mmM54mmM4
RM/8010/M/2563-314410mm25mmM54mmM4
RM/8010/M/5063-314510mm50mmM54mmM4
RM/8016/M/10063-316016mm100mmM56mmM6
RM/8016/M/2563-314616mm25mmM56mmM6
RM/8016/M/4063-314716mm40mmM56mmM6
RM/8016/M/5063-314816mm50mmM56mmM6
RM/8016/M/8063-314916mm80mmM56mmM6
RM/8020/M/10063-316120mm100mmG1/88mmM8
RM/8020/M/12563-316220mm125mmG1/88mmM8
RM/8020/M/16063-316320mm160mmG1/88mmM8
RM/8020/M/2563-315020mm25mmG1/88mmM8
RM/8020/M/4063-315120mm40mmG1/88mmM8
RM/8020/M/5063-315220mm50mmG1/88mmM8
RM/8020/M/8063-315320mm80mmG1/88mmM8
RM/8025/M/10063-315825mm100mmG1/810mmM10 x 1.25
RM/8025/M/12563-316425mm125mmG1/810mmM10 x 1.25
RM/8025/M/16063-316525mm160mmG1/810mmM10 x 1.25
RM/8025/M/20063-316625mm200mmG1/810mmM10 x 1.25
RM/8025/M/2563-315425mm25mmG1/810mmM10 x 1.25
RM/8025/M/25063-316725mm250mmG1/810mmM10 x 1.25
RM/8025/M/4063-315525mm40mmG1/810mmM10 x 1.25
RM/8025/M/5063-315625mm50mmG1/810mmM10 x 1.25
RM/8025/M/8063-315725mm80mmG1/810mmM10 x 1.25
*Question functionality currently disabled