Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norgren RM/8020/M/40 ø20mm Magnetic Piston Double Acting G1/8 Port 40mm Stroke

Order Code:  

63-3151

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: RM/8020/M/40 Copy to clipboard EAN-13: 4016138022704
  • Country of Origin: Germany
 Report an error

Discontinued

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 20mm
  • Stroke length 40mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Bore Diameter 8mm
Hose O/D N/A
Medium Compressed air
Stroke Length 40mm
Thread G1/8
Type Pneumatic cylinder

Reviews


Be the first to submit a review

Trustpilot