Mueller BU-L4-313TIN Tin Plated Uninsulated Ring Terminal 7.9375mm Stud 4AWG

MPN
BU-L4-313TIN
Brand
Mueller
Order Code
17-1671
Country of Origin
China

No longer stocked


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 4 AWG wire. The mounting hole is designed to fit a 5/16" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 39.1mm
  • Width: 14mm
  • Stud ID: 8.4mm
  • Wire ID: 7.1mm
Stud Size 8mm
Maximum Wire Size (mm2) 4AWG
Length 39.1mm
Type Ring

Trustpilot