Mueller BU-L2-313 Copper Uninsulated Ring Terminal 7.9375mm Stud 2AWG

Order Code:

17-1670

Brand: Mueller MPN: BU-L2-313

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 2 AWG wire. The mounting hole is designed to fit a 5/16" stud.
  • Solid copper
  • Crimp or solder
  • Length: 41.1mm
  • Width: 16.5mm
  • Stud ID: 8.4mm
  • Wire ID: 8.4mm
Stud Size 8mm
Maximum Wire Size (mm2) 2AWG
Type Ring

Trustpilot