Mueller BU-L000-500TIN Tin Plated Uninsulated Ring Terminal 12.7mm Stud 3/0AWG

Order Code:

17-1665

Brand: Mueller MPN: BU-L000-500TIN

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 3/0 AWG wire. The mounting hole is designed to fit a 1/2" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 55.9mm
  • Width: 23.1mm
  • Stud ID: 13mm
  • Wire ID: 13mm
Stud Size 13 mm
Maximum Wire Size (mm2) 3/0AWG
Type Ring
Width 23.1mm

Trustpilot