Mueller BU-L0-375 Copper Uninsulated Ring Terminal 9.525mm Stud 1/0AWG

MPN
BU-L0-375
Brand
Mueller
Order Code
17-1633
Country of Origin
China

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 1/0 AWG wire. The mounting hole is designed to fit a 3/8" stud.
  • Solid copper
  • Crimp or solder
  • Length: 46.5mm
  • Width: 18.5mm
  • Stud ID: 10.4mm
  • Wire ID: 10.4mm
Maximum Wire Size (mm2) 1/0AWG
Type Ring

Trustpilot