Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-70S Alligator Steel Crocodile Clip Screw 5 Amp

Order Code:  

17-1581

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-70S  Copy to clipboard
 Report an error

Discontinued

A steel alligator clip with screw and a current rating of 10A.


  • 6-40 screw or crimp connection
  • Jaw opens 7.9mm (0.313in.) max.
  • Material: nickel-plated steel
  • Length: 42.86mm (1.69in.)
  • Rating: 5A
  • Mueller type BU-70S
Type Alligator clip
Length 42.86mm
Pin N/A

Reviews


Be the first to submit a review