Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-41A-2 Large Battery Clip Red PVC Insulators 200A

Order Code:  

17-1653

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-41A-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024
Large 200A battery clip with red insulators.
  • Rating: 200A
  • Connection made by crimp or solder with up to 1 AWG wire
  • Length: 153mm
  • Jaw opening: 38mm
  • Material: Copper plated steel
  • Insulators: PVC
Type Battery clip
Length 153mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review