Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-32101-0 Shrouded to Unshrouded 4mm Adapter Black 15A

Order Code:  

17-1654

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-32101-0  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.80   £1.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 14 days
A black shrouded to unshrouded 4mm banana plug adaptor.
  • Rating: 1000V, 15A
  • Colour: black
  • Length: 66.3mm
  • Plug: nickel plated brass
  • Spring: nickel plated beryllium copper
  • Insulator: nylon
Type 4mm test adaptor
Colour Black
Gender Adaptor
Voltage Rating 1000V
Current Rating 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review