Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-31603-2 4mm Push Fit Test Socket Red 15A 1000V

Order Code:  

17-1624

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-31603-2  Copy to clipboard
 Report an error

Discontinued

A press fit 4mm banana socket. Mounts in a 11.2mm diameter hole. Accepts shrouded, unshrouded, and retractable 4mm banana plugs.
  • Red
  • 3/16" QC Terminal
  • 1000V, 15A
  • UL Listed
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 15A
Mount Panel

Reviews


Be the first to submit a review