Mueller BU-3131-A-12-2 Test Lead with Mini Alligator Clips Red 0.3m 300V 5A

MPN
BU-3131-A-12-2
Brand
Mueller
Order Code
17-1656
Country of Origin
China

Discontinued


A test lead, PVC insulated with mini alligator clips at both ends.


  • Colour: red
  • Length: 0.3m
  • Rating: 5A
  • Nickel plated steel clips
  • PVC Insulated 20AWG tinned copper wire
  • Mueller type BU-3131-A-12-2
Type Alligator test lead
Length 0.3m

Trustpilot