Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-25C Automotive Copper Crocodile Clip 75 Amp

Order Code:  

17-1538

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-25C  Copy to clipboard
 Report an error

Discontinued

A heavy-duty crocodile clip, ideal for use as a battery clip on automotive equipment.


  • Automotive clip
  • Material: solid copper
  • Teeth mesh on 3 sides of jaw
  • Crimp or screw connection
  • Length 76mm (3in.)
  • Width 16.5mm (0.65in.)
  • Height 23.8mm (0.94in.)
  • Jaw opening 19mm (0.75in.) max.
  • Current rating 75A
  • Mueller type BU-25C
Type Crocodile clip
Length 76mm
Pin N/A

Reviews


Be the first to submit a review