Mueller BU-00244-2 4mm Test Plug Red Solderless Connection 15A

MPN
BU-00244-2
Brand
Mueller
Order Code
17-1648
Country of Origin
Taiwan

Discontinued


A red 4mm banana plug with screw termination.
  • Rating: 15A
  • Wire size to 18AWG
Plug / Socket Plug
Colour Red
Current Rating 15A
Mount Cable
Type 4mm plug

Trustpilot