Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright L-7113SRC-DV 5mm Super Bright Red LED 1600mcd

Order Code:  

55-0131

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7113SRC-DV Copy to clipboard
 Report an error

Discontinued

This T1 3/4 (5mm) 1.85V 1600mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 640nm
Forward Current 30mA
Forward Voltage Typical 1.85V
LED Colour Red
Lens Type Water clear
Luminous Intensity 1500mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 20°

Reviews


Be the first to submit a review