Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


KL T1 12V 60mA Wire Ended Lamp

Order Code:  

41-0225

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: KH7219 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.288
25+ £0.274
100+ £0.262
500+ £0.251

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
615 in Stock, despatched same dayAdditional quantity lead time 5 months

12V 60mA Wire Ended Lamp with a 16,000 hour lifespan. It has a 1.9lm luminous intensity intended for illuminating confined spaces.


Base Wire ended
Colour Clear
Dimensions 3.2 x 6.4mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review