Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO Ind Relay 8 Pin Base SRR8

Order Code:  

28-4185

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRR8  Copy to clipboard
 Report an error

Discontinued

Relay base for 8-pin plug in relays.
  • Ambient temperature: –40°C to 70°C
  • Rated voltage: 300VAC
  • Rated current: 15A per pole
  • Insulation voltage: >5KV
  • Protection degree: IP20
  • Socket material Self–extinguishing: PA66+GF(V0)
  • Hold down spring: No
  • Modules on request: No
  • Stew Torque: 0.6Nm
  • Wire strip length: 7mm

Reviews


Be the first to submit a review