Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IR53L Infrared Emitter High Power

IR53L Infrared Emitter High Power

Order Code:  

58-0112

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: IR53L  Copy to clipboard
 Report an error

Discontinued

A 5mm 1.7V high power infrared emitter. Through hole mount and is housed in a standard 5mm clear package.
Device Type IR Emitter
Size 5mm
Dice N/A
Lens Type N/A
Spectral Wavelength 880nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current 100mA
Forward Voltage Typical 1.7V
Operating Temperature Max. +70°C
Operating Temperature Min. -30°C
Viewing Angle 30°

Questions


*Question functionality currently disabled


07 April 2013 Question by: Rapid Customer | Product code: 58-0112
Q. I looking to detect an n-gauge model train passing over a rail track. I'm thinking of drilling a hole between the sleepers and securing a 58-0112 IR emitter and a 58-0115 sensor at an angle to each other so that the infrared light will reflect off the underside of the train which will be about 8mm away from IR LED's (give or take and I intend to do a bit of trial and error to get the angle right). Is there a chance this may work or must the two devices be exactly inline and opposite with each other. The train underside is black which I think white is better for reflection. Many thanks for your comments.
A. Hi Mike. Thank you for your question. This may work but both items will require powering both sides for this circuit to work. My suggestion would be a reed switch (60-0520) and a very small magnet (06-0560) attached to the train, this may be a better option and would work as a much simpler operation, than using the fiddly IR system.

Reviews


Be the first to submit a review