Christmas Opening Hours and Delivery Dates here

Expert E117378 Ratcheting Spanner 7mm

Order Code:

95-6118

Brand: Expert by Facom MPN: E117378 EAN-13: 3258951173787
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE117378B Ratcheting Spanner 7mm has the following dimensions:
Size: 7mm
Length: 124mm
Weight: 28g


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot