Christmas Opening Hours and Delivery Dates here

Expert E113236 Combination Spanner 1in

Order Code:

95-5959

Brand: Expert by Facom MPN: E113236 EAN-13: 3258951132364

Discontinued


These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113236B Combination Spanner 1 inch has the following dimensions:
Size: 1 AF
Length: 295 mm
Weight: 328g


Type Combination Spanner

Trustpilot