Europa Components EUBLM6B30 Double Pole RCBO 6kA 30mA B Curve 6A

Europa Components EUBLM6B30 Double Pole RCBO 6kA 30mA B Curve 6A

Order Code:

28-4404

Brand: Europa Components MPN: EUBLM6B30

Discontinued


This 6A 2-pole RCBO is a combination of MCB + RCD. The unit has a rated residual operating current of 30mA, a rated short circuit capacity of 6kA and a B Characteristic curve. Designed for DIN rail mounting in consumer units and three phase distribution boards, and will also retrofit in a consumer unit when the extra protection of an RCCB is required.


  • Overcurrent and earth fault current protection
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 61009
Type RCBO
Current Ratng 6A
Poles 2
Tripping Characteristics B curve
Voltage Rating 240V

Trustpilot