Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch Toggle Switch DPST On-On 250V AC 0.15A

Order Code:  

50-1144

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard
 Report an error

Discontinued

High-quality ultra-miniature switches for direct PCB mounting. These are designed mainly for use in IC and microcomputer applications but can also be used on prototype boards or demonstration models.
  • DPST, On-On
  • Maintained-Maintained
  • Chrome-plated lever
  • Lever length 6mm
Type Toggle switch with safety cap
Contact Configuration DPST
Max. Current 0.15A
Action On/On
Illumination Type Without
Illumination Colour(s) Silver

Reviews


Be the first to submit a review