Suntan TS19001E100MSB0B0R 10uf 25V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001E100MSB0B0R 10uf 25V 5.08mm Tantalum Bead Capacitor

MPN
TS19001E100MSB0B0R
Brand
Suntan
Order Code
11-0666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.406
100+ £0.339
1000+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,771 in stockAdditional quantity lead time 6 months

A 10µF 25V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 8 x 5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 10µF
Tolerance 20%
Voltage 25V
Mounting Type Through Hole
Material Tantalum
Dimensions 5.5 x 9.5mm
Operating Temperature -55 to +125°C
Pitch 5.08mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot