Cliff Electronic FMJ7201FJ1 -SYNC Gear Motor SP36; 4W, 220/240VAC 30RPM CW

MPN
FMJ7201FJ1
Brand
Cliff
Order Code
51-5122

Discontinued


Synchronomous SP36 30rpm counterclockwise gear motor from Cliff's SP Series.
  • Power 4W
  • Protection rating IP50
  • Operating temperature -20° to+80°C
  • Operating voltage 220-240VAC
  • Operating frequency 50/60Hz
  • Connection: Stranded wires 0.2m
  • Housing 64.4mm
  • Shaft diameter 7mm
  • Manufacturer's part no. FMJ7201FJ1
Supply Voltage 220 to 240V
Input Power (Max Torque) 4W
Maximum Output Torque 5.9Ncm
Speed (Max Torque) 36rpm
Speed (No Load) 30rpm

Trustpilot